Lattice SemiconductorLIFCL-40-8BG400CAPFField Programmable Gate Arrays - FPGAs
FPGA CrossLink-NX Family 39000 Cells 28nm Technology 1V 400-Pin CABGA
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| CrossLink-NX | |
| 28nm | |
| 74 | |
| 8 | |
| 1 | |
| 39000 | |
| 56 (18x18) | |
| SRAM | |
| 1512 | |
| 2 | |
| 245760 | |
| 39000 | |
| 3 | |
| Yes | |
| No | |
| No | |
| No | |
| 8 | |
| 0.95 | |
| 1.05 | |
| 1|1.2|1.35|1.5|1.8|2.5|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| CrossLink™ | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 17 |
| Package Length | 17 |
| PCB changed | 400 |
| Standard Package Name | BGA |
| Supplier Package | CABGA |
| 400 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

