Lattice SemiconductorLIFCL-40-7BG400CESField Programmable Gate Arrays - FPGAs
FPGA CrossLink-NX Family 39000 Cells 28nm Technology 1V 400-Pin CABGA
Compliant | |
EAR99 | |
Active | |
8542.31.00.60 | |
Automotive | No |
PPAP | No |
CrossLink-NX | |
28nm | |
74 | |
8 | |
1 | |
39000 | |
56 (18x18) | |
SRAM | |
1512 | |
2 | |
245760 | |
39000 | |
3 | |
Yes | |
No | |
No | |
No | |
7 | |
0.95 | |
1.05 | |
3.3|2.5|1.8|1.5|1.35|1.2|1 | |
0 | |
85 | |
Commercial | |
CrossLink™ | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 17 |
Package Length | 17 |
PCB changed | 400 |
Standard Package Name | BGA |
Supplier Package | CABGA |
400 | |
Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.