Lattice SemiconductorLIFCL-40-7BG256IField Programmable Gate Arrays - FPGAs
FPGA CrossLink-NX Family 39000 Cells 28nm Technology 1V 256-Pin CABGA
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| CrossLink-NX | |
| 28nm | |
| 48 | |
| 8 | |
| 1 | |
| 39000 | |
| 56 (18x18) | |
| SRAM | |
| 1512 | |
| 2 | |
| 245760 | |
| 39000 | |
| 3 | |
| Yes | |
| No | |
| No | |
| No | |
| 7 | |
| 0.95 | |
| 1.05 | |
| 1|1.2|1.35|1.5|1.8|2.5|3.3 | |
| -40 | |
| 100 | |
| Industrial | |
| CrossLink™ | |
| Mounting | Surface Mount |
| Package Height | 0.65(Min) |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 256 |
| Standard Package Name | BGA |
| Supplier Package | CABGA |
| 256 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
