Lattice SemiconductorLIFCL-17-8UWG72CField Programmable Gate Arrays - FPGAs
FPGA CrossLink-NX Family 17000 Cells 28nm Technology 1V 72-Pin WLCSP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.65 | |
| Automotive | No |
| PPAP | No |
| CrossLink-NX | |
| 28nm | |
| 24 | |
| 8 | |
| 1 | |
| 17000 | |
| 24 (18x18) | |
| SRAM | |
| 432 | |
| 5 | |
| 81920 | |
| 17000 | |
| 2 | |
| Yes | |
| No | |
| No | |
| No | |
| 8 | |
| 0.95 | |
| 1.05 | |
| 1|1.2|1.35|1.5|1.8|2.5|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| CrossLink™ | |
| Mounting | Surface Mount |
| Package Width | 3.8 |
| Package Length | 4.1 |
| PCB changed | 72 |
| Supplier Package | WLCSP |
| 72 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
