Lattice SemiconductorLIF-MDF6000-6UMG64IField Programmable Gate Arrays - FPGAs
FPGA CrossLinkPlus Family 6000 Cells 150MHz 40nm Technology 1.2V
| EAR99 | |
| Active | |
| EA | |
| CrossLinkPlus | |
| 40nm | |
| 29 | |
| 3 | |
| 1.2 | |
| 6000 | |
| SRAM | |
| 180 | |
| 20 | |
| 184320 | |
| 6000 | |
| 1 | |
| No | |
| Yes | |
| No | |
| No | |
| 150 | |
| No | |
| 6 | |
| 11 | |
| 1.14 | |
| 1.26 | |
| -40 | |
| 100 | |
| Industrial | |
| CrossLinkPlus™ |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
