Lattice SemiconductorLIF-MD6000-6MG81ISpecialized Programmable Logic
Programmable Logic Arrays 81-Pin CSFBGA Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.65 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1.14 | |
| 1.26 | |
| -40 | |
| 100 | |
| Industrial | |
| Yes | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.64(Min) |
| Package Width | 4.5 |
| Package Length | 4.5 |
| PCB changed | 81 |
| Standard Package Name | BGA |
| Supplier Package | CSFBGA |
| 81 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
