Top Searched
Lattice SemiconductorLIF-MD6000-6JMG80ISpecialized Programmable Logic
Programmable Logic Arrays 80-Pin CTFBGA Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| 1.14 | |
| 1.26 | |
| -40 | |
| 100 | |
| Industrial | |
| Yes | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.61(Min) |
| Package Width | 6.5 |
| Package Length | 6.5 |
| PCB changed | 80 |
| Standard Package Name | BGA |
| Supplier Package | CTFBGA |
| 80 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
