Lattice SemiconductorLIA-MD6000-6KMG80EField Programmable Gate Arrays - FPGAs
FPGA 6000Cells 1.2V 80-Pin ckfBGA Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.60 | |
| Automotive | Yes |
| PPAP | Unknown |
| 40nm | |
| 37 | |
| 3 | |
| 1.2 | |
| 6000 | |
| SRAM | |
| 180 | |
| 20 | |
| 48128 | |
| 6000 | |
| 1 | |
| Yes | |
| Yes | |
| No | |
| Yes | |
| 6 | |
| 1.14 | |
| 1.26 | |
| -40 | |
| 125 | |
| Automotive | |
| CrossLink™ | |
| Mounting | Surface Mount |
| Package Height | 0.73(Min) |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 80 |
| Standard Package Name | BGA |
| Supplier Package | ckfBGA |
| 80 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
