25-50% Off
ADAM TECHLHA-08-TRAConnector Headers and PCB Receptacles
Conn Wire to Board HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 8 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 3 | |
| 250VAC | |
| 1000 | |
| -40 | |
| 105 | |
| 20.32 | |
| 13.62 | |
| 5.8 | |
| 3.3 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

