SharpLH28F320BFHE-PTTL60Flash
NOR Flash Parallel 3V/3.3V 32M-bit 2M x 16 60ns 48-Pin TSOP
| Compliant | |
| 3A991b.1.a. | |
| Obsolete | |
| 8542.32.00.61 | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 32M | |
| Sectored | |
| Yes | |
| Asymmetrical | |
| Top | |
| 21 | |
| 8Kbyte x 8|64Kbyte x 63 | |
| 8Words | |
| 16 | |
| 2M | |
| Yes | |
| Asynchronous | |
| 60 | |
| 350/Chip | |
| 25 | |
| 0.1/Word | |
| 20 | |
| Parallel | |
| 2.7 | |
| 3|3.3 | |
| 3.6 | |
| 11.7 to 12.3 | |
| 25 | |
| 10@5MHz | |
| 60 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| No | |
| Yes | |
| 100000 | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 18.4 |
| Package Length | 12 |
| PCB changed | 48 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 48 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
