| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Input Type | DC |
| Minimum Input Voltage (V) | 1.4(Typ) |
| Maximum Input Voltage (V) | 1.6 |
| Maximum Input Current (mA) | 50 |
| Maximum Output Voltage (V) | 350 |
| Maximum Output Current (A) | 0.12 |
| Output Device | MOSFET |
| Output Type | DC|AC |
| I/O Isolation Voltage (V) | 5300(RMS) |
| Circuit Arrangement | 1 Form A |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Mounting | Through Hole |
| Package Height | 3.55 mm |
| Package Width | 6.65 mm |
| Package Length | 7.6(Max) mm |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| Pin Count | 6 |
| Lead Shape | Through Hole |