10-25% Off
VishayLH1502BBSolid State Relays - SSRs
Solid State Relay 50mA 1.45V DC-IN 0.15A 350V AC/DC-OUT 8-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.60 | |
| Automotive | No |
| PPAP | No |
| DC | |
| 1.15 | |
| 1.45 | |
| 50 | |
| 350 | |
| 0.15 | |
| MOSFET | |
| AC|DC | |
| 150(Max) | |
| 3750(RMS) | |
| 1000 | |
| 3 | |
| 600 | |
| 6 | |
| 3 | |
| 1 Form A/B|1 Form C | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.35 mm |
| Package Length | 10.06(Max) mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
