VishayLH1500ATSolid State Relays - SSRs
Relay SSR 50mA 1.6V DC-IN 0.25A 350V AC/DC-OUT 6-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| LH1500AT | |
| Automotive | No |
| PPAP | No |
| DC | |
| 1.4(Typ) | |
| 1.6 | |
| 50 | |
| 350 | |
| 0.25 | |
| MOSFET | |
| AC|DC | |
| 5300(RMS) | |
| 550 | |
| 1 Form A | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.81(Max) |
| Package Width | 6.5(Max) |
| Package Length | 8.7(Max) |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 6 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
