NichiconLGY1C473MELC45Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 47000uF 16V 20% (35 X 45mm) Snap-In 10mm 4.7A 5000h 105°C Bulk
| Compliant | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 47000uF | |
| 20% | |
| 16VDC | |
| 4.7 | |
| 2600@5Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 35 X 45 | |
| -40 | |
| 105 | |
| Bulk | |
| 35 | |
| 45 | |
| 68 | |
| 0.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
