NichiconLGX2G561MELC40Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 560uF 400V 20% (35 X 40mm) Snap-In 10mm 1.9A 5000h 105°C Bulk
| Compliant | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 560uF | |
| 20% | |
| 400VDC | |
| 1.9 | |
| 1410@5Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 35 X 40 | |
| -25 | |
| 105 | |
| Bulk | |
| 35 | |
| 40 | |
| 59.3 | |
| 0.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
