NichiconLGX2D102MELC30Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 1000uF 200V 20% (35 X 30mm) Snap-In 10mm 2.61A 5000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 200VDC | |
| 2.61 | |
| 1340@5Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 35 X 30 | |
| -25 | |
| 105 | |
| Bulk | |
| 35 | |
| 30 | |
| 44 | |
| 0.8 |
This electrolytic LGX2D102MELC30 aluminum capacitor from Nichicon has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its leakage current is 1340@5Min μA. This product is 30 mm tall with a diameter of 35 mm. The LGX2D102MELC30 aluminum electrolytic capacitor has a snap-in termination style. It has a tolerance of 20%. Its capacitance value is 1000uF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

