NichiconLGW2E102MELC35Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 1000uF 250V 20% (35 X 35mm) Snap-In 10mm 3.3A 3000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 250VDC | |
| Low | |
| 3.3 | |
| 1500@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 35 X 35 | |
| -40 | |
| 105 | |
| Bulk | |
| 35 | |
| 35 | |
| 51.5 | |
| 0.8 |
Nichicon has you covered with their pure aluminum electrolytic LGW2E102MELC35 electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 250 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 35 mm tall with a diameter of 35 mm. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its capacitance value is 1000uF. Its leakage current is 1500@5Min μA. The LGW2E102MELC35 aluminum electrolytic capacitor has a snap-in termination style.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

