NichiconLGUW6101MELYCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 100uF 420V 20% (20 X 35mm) Snap-In 10mm 0.7A 3000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| 20% | |
| 420VDC | |
| Low | |
| 0.7 | |
| 610@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 20 X 35 | |
| -25 | |
| 105 | |
| Bulk | |
| 20 | |
| 35 | |
| 16.2 | |
| 0.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

