NichiconLGU2Z222MELCCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 2200uF 180V 20% (35 X 50mm) Snap-In 10mm 3.65A 3000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 2200uF | |
| 20% | |
| 180VDC | |
| Low | |
| 3.65 | |
| 1880@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 35 X 50 | |
| -40 | |
| 105 | |
| Bulk | |
| 35 | |
| 50 | |
| 76.5 | |
| 0.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

