NichiconLGU2W151MELBCapacitor Aluminum Electrolytic

Cap Aluminum Lytic 150uF 450V 20% (30 X 30mm) Snap-In 10mm 0.88A 3000h 105°C Bulk

This electrolytic LGU2W151MELB aluminum capacitor from Nichicon has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The LGU2W151MELB aluminum electrolytic capacitor has a snap-in termination style. It has a tolerance of 20%. Its leakage current is 770@5Min μA. This product is 30 mm tall with a diameter of 30 mm. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its capacitance value is 150uF.

143 parts: Ships in 4 days

    Total$90.34Price for 34

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Japan
      • In Stock: 143 parts
      • Price: $2.657

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.