NichiconLGU2G101MELACapacitor Aluminum Electrolytic
Cap Aluminum Lytic 100uF 400V 20% (25 X 25mm) Snap-In 10mm 0.7A 3000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| 20% | |
| 400VDC | |
| Low | |
| 0.7 | |
| 600@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 25 X 25 | |
| -25 | |
| 105 | |
| Bulk | |
| 25 | |
| 25 | |
| 20.7 | |
| 0.8 |
Lower the cost of your electronic circuit design by implementing this electrolytic LGU2G101MELA aluminum capacitor from Nichicon. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 25 mm tall with a diameter of 25 mm. Its leakage current is 600@5Min μA. The LGU2G101MELA aluminum electrolytic capacitor has a snap-in termination style. It has a tolerance of 20%. Its capacitance value is 100uF. This part has a lead diameter of 0.8 mm and a pitch of 10 mm.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

