NichiconLGU2C152MELCCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 1500uF 160V 20% (35 X 30mm) Snap-In 10mm 2.84A 3000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1500uF | |
| 20% | |
| 160VDC | |
| Low | |
| 2.84 | |
| 1460@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 35 X 30 | |
| -40 | |
| 105 | |
| Bulk | |
| 35 | |
| 30 | |
| 44 | |
| 0.8 |
By implementing this electrolytic LGU2C152MELC aluminum capacitor from Nichicon in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 160 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its capacitance value is 1500uF. Its leakage current is 1460@5Min μA. This product is 30 mm tall with a diameter of 35 mm. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. The LGU2C152MELC aluminum electrolytic capacitor has a snap-in termination style.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

