NichiconLGU2C102MELBCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 1000uF 160V 20% (30 X 30mm) Snap-In 10mm 2.25A 3000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 160VDC | |
| Low | |
| 2.25 | |
| 1200@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 30 X 30 | |
| -40 | |
| 105 | |
| Bulk | |
| 30 | |
| 30 | |
| 32.6 | |
| 0.8 |
This electrolytic LGU2C102MELB aluminum capacitor from Nichicon combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 160 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 1200@5Min μA. The LGU2C102MELB aluminum electrolytic capacitor has a snap-in termination style. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. It has a tolerance of 20%. Its capacitance value is 1000uF. This product is 30 mm tall with a diameter of 30 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

