NichiconLGU1V682MELBCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 6800uF 35V 20% (30 X 25mm) Snap-In 10mm 2.31A 3000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 6800uF | |
| 20% | |
| 35VDC | |
| Low | |
| 2.31 | |
| 1460@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 30 X 25 | |
| -40 | |
| 105 | |
| Bulk | |
| 30 | |
| 25 | |
| 27 | |
| 0.8 |
This electrolytic LGU1V682MELB aluminum capacitor from Nichicon has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its capacitance value is 6800uF. This product is 25 mm tall with a diameter of 30 mm. It has a tolerance of 20%. Its leakage current is 1460@5Min μA. The LGU1V682MELB aluminum electrolytic capacitor has a snap-in termination style.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

