NichiconLGU1H332MELZCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 3300uF 50V 20% (22 X 35mm) Snap-In 10mm 1.98A 3000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 3300uF | |
| 20% | |
| 50VDC | |
| Low | |
| 1.98 | |
| 1210@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 22 X 35 | |
| -40 | |
| 105 | |
| Bulk | |
| 22 | |
| 35 | |
| 21.7 | |
| 0.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

