NichiconLGR2G151MELB30Capacitor Aluminum Electrolytic

Cap Aluminum Lytic 150uF 400V 20% (30 X 30mm) Snap-In 10mm 0.82A 10000h 105°C Bulk

Manufactured from Nichicon, this electrolytic LGR2G151MELB30 aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 730@5Min μA. It has a tolerance of 20%. The LGR2G151MELB30 aluminum electrolytic capacitor has a snap-in termination style. This product is 30 mm tall with a diameter of 30 mm. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its capacitance value is 150uF.

No Stock Available

Quantity Increments of 200 Minimum 200
  • Manufacturer Lead Time:
    29 weeks
    • Price: $2.688
    1. 1+$2.688
    2. 600+$2.661

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.