NichiconLGR2E561MELA50Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 560uF 250V 20% (25 X 50mm) Snap-In 10mm 1.5A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 560uF | |
| 20% | |
| 250VDC | |
| 1.5 | |
| 1120@5Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 25 X 50 | |
| -40 | |
| 105 | |
| Bulk | |
| 25 | |
| 50 | |
| 41.6 | |
| 0.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
