NichiconLGR2E331MELZ40Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 330uF 250V 20% (22 X 40mm) Snap-In 10mm 1.2A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 330uF | |
| 20% | |
| 250VDC | |
| 1.2 | |
| 860@5Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 22 X 40 | |
| -40 | |
| 105 | |
| Bulk | |
| 22 | |
| 40 | |
| 24.5 | |
| 0.8 |
By using pure aluminum foil in the anode, this electrolytic LGR2E331MELZ40 aluminum capacitor from Nichicon can easily filter low frequencies. It can withstand a voltage of 250 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its leakage current is 860@5Min μA. The LGR2E331MELZ40 aluminum electrolytic capacitor has a snap-in termination style. Its capacitance value is 330uF. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. This product is 40 mm tall with a diameter of 22 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
