NichiconLGNW6271MELB30Capacitor Aluminum Electrolytic

Cap Aluminum Lytic 270uF 420V 20% (30 X 30mm) Snap-In 10mm 1.25A 3000h 105°C Bulk

Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic LGNW6271MELB30 aluminum capacitor from Nichicon is the one for you! It can withstand a voltage of 420 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its capacitance value is 270uF. Its leakage current is 1010@5Min μA. The LGNW6271MELB30 aluminum electrolytic capacitor has a snap-in termination style. This product is 30 mm tall with a diameter of 30 mm. This part has a lead diameter of 0.8 mm and a pitch of 10 mm.

No Stock Available

Quantity Increments of 200 Minimum 200
  • Manufacturer Lead Time:
    29 weeks
    • Price: $4.547
    1. 1+$4.547
    2. 600+$4.401

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.