NichiconLGN2H101MELB25Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 100uF 500V 20% (30 X 25mm) Snap-In 10mm 0.65A 3000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| 20% | |
| 500VDC | |
| 0.65 | |
| 670@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 30 X 25 | |
| -25 | |
| 105 | |
| Bulk | |
| 30 | |
| 25 | |
| 27 | |
| 0.8 |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic LGN2H101MELB25 aluminum capacitor from Nichicon for its relatively high ESR! It can withstand a voltage of 500 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 25 mm tall with a diameter of 30 mm. The LGN2H101MELB25 aluminum electrolytic capacitor has a snap-in termination style. It has a tolerance of 20%. Its capacitance value is 100uF. Its leakage current is 670@5Min μA. This part has a lead diameter of 0.8 mm and a pitch of 10 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

