NichiconLGN2G121MELZ30Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 120uF 400V 20% (22 X 30mm) Snap-In 10mm 0.73A 3000h 105°C Bulk
| Compliant | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 120uF | |
| 20% | |
| 400VDC | |
| 0.73 | |
| 650@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 22 X 30 | |
| -25 | |
| 105 | |
| Bulk | |
| 22 | |
| 30 | |
| 19.5 | |
| 0.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
