NichiconLGN2E681MELZ50Capacitor Aluminum Electrolytic

Cap Aluminum Lytic 680uF 250V 20% (22 X 50mm) Snap-In 10mm 1.7A 3000h 105°C Bulk

Use this relatively high equivalent series resistance electrolytic LGN2E681MELZ50 aluminum capacitor from Nichicon to generate high heat for a given current level. It can withstand a voltage of 250 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 680uF. The LGN2E681MELZ50 aluminum electrolytic capacitor has a snap-in termination style. Its leakage current is 1230@5Min μA. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. This product is 50 mm tall with a diameter of 22 mm. It has a tolerance of 20%.

134 parts: Ships in 3 days

    Total$89.83Price for 33

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Japan
      • In Stock: 134 parts
      • Price: $2.722

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.