NichiconLGN2D152MELB40Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 1500uF 200V 20% (30 X 40mm) Snap-In 10mm 2.8A 3000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1500uF | |
| 20% | |
| 200VDC | |
| 2.8 | |
| 1640@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 30 X 40 | |
| -40 | |
| 105 | |
| Bulk | |
| 30 | |
| 40 | |
| 45.4 | |
| 0.8 |
This electrolytic LGN2D152MELB40 aluminum capacitor from Nichicon combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The LGN2D152MELB40 aluminum electrolytic capacitor has a snap-in termination style. This product is 40 mm tall with a diameter of 30 mm. Its leakage current is 1640@5Min μA. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its capacitance value is 1500uF.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
