NichiconLGN2C152MELC30Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 1500uF 160V 20% (35 X 30mm) Snap-In 10mm 2.5A 3000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1500uF | |
| 20% | |
| 160VDC | |
| 2.5 | |
| 1460@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 35 X 30 | |
| -40 | |
| 105 | |
| Bulk | |
| 35 | |
| 30 | |
| 44 | |
| 0.8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
