TDKLGJ7045TS-680MR75-HInductor Surface Mount
Inductor Power Shielded Drum Core 68uH 20% 100KHz Ferrite 0.76A 0.27Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 68u | |
| 20% | |
| 100K | |
| 0.76(Typ) | |
| 0.75 | |
| 0.27(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.2 | |
| Surface Mount | |
| 7.2 | |
| 4.8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
