TDKLGJ7045TC-4R7N-HInductor Surface Mount
Inductor Power Shielded Drum Core 4.7uH 30% 100KHz Ferrite 3.6A 0.02Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 4.7u | |
| 30% | |
| 100K | |
| 3.6(Typ) | |
| 4.1(Typ) | |
| 0.02(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.4 | |
| Surface Mount | |
| 7.1 | |
| 4.8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
