TDKLGJ7045TC-220M-HInductor Surface Mount
Inductor Power Shielded Drum Core 22uH 20% 100KHz Ferrite 1.8A 0.069Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 22u | |
| 20% | |
| 100K | |
| 1.8(Typ) | |
| 1.9(Typ) | |
| 0.069(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.4 | |
| Surface Mount | |
| 7.1 | |
| 4.8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
