NichiconLGG2G331MELB30Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 330uF 400V 20% (30 X 30mm) Snap-In 10mm 1.15A 2000h 105°C Bulk
| Compliant | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 330uF | |
| 20% | |
| 400VDC | |
| 1.15 | |
| 1080@5Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 30 X 30 | |
| -25 | |
| 105 | |
| Bulk | |
| 30 | |
| 30 | |
| 32.6 | |
| 0.8 |
Use this relatively high equivalent series resistance electrolytic LGG2G331MELB30 aluminum capacitor from Nichicon to generate high heat for a given current level. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 330uF. This product is 30 mm tall with a diameter of 30 mm. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. The LGG2G331MELB30 aluminum electrolytic capacitor has a snap-in termination style. Its leakage current is 1080@5Min μA.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
