NichiconLGG2G181MELZ30Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 180uF 400V 20% (22 X 30mm) Snap-In 10mm 0.73A 2000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 180uF | |
| 20% | |
| 400VDC | |
| 0.73 | |
| 800@5Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 22 X 30 | |
| -25 | |
| 105 | |
| Bulk | |
| 22 | |
| 30 | |
| 19.5 | |
| 0.8 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic LGG2G181MELZ30 electrolytic capacitor from Nichicon is for you. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 30 mm tall with a diameter of 22 mm. Its capacitance value is 180uF. Its leakage current is 800@5Min μA. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. It has a tolerance of 20%. The LGG2G181MELZ30 aluminum electrolytic capacitor has a snap-in termination style.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
