NichiconLGG2C102MELB25Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 1000uF 160V 20% (30 X 25mm) Snap-In 10mm 2.2A 2000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 160VDC | |
| 2.2 | |
| 1200@5Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 30 X 25 | |
| -40 | |
| 105 | |
| Bulk | |
| 30 | |
| 25 | |
| 27 | |
| 0.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
