EmersonLGA20C-01SADJJDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.59V to 5.1V 20A 100W 24-Pin LGA Module
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down|Step Up | |
| Non-Isolated | |
| 1 | |
| 4.5 | |
| 14 | |
| 0.59 to 5.1 | |
| 20 | |
| 100 | |
| DC/DC | |
| 5 | |
| 800 | |
| Yes | |
| 0.5% | |
| 0.2% | |
| 91(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 5.33 |
| Package Width | 16.51(Max) |
| Package Length | 16.51(Max) |
| PCB changed | 24 |
| Standard Package Name | LGA |
| Supplier Package | LGA Module |
| 24 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

