ams OSRAMLG T676-P2R1-24LEDs
LED Uni-Color Green 572nm 2-Pin PLCC T/R Automotive AEC-Q102
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Green | |
| 1 | |
| AlGaInP | |
| Circular | |
| Colorless Clear | |
| Top Mount | |
| 0.38lm | |
| 140mcd(Max) | |
| 570 | |
| 572 | |
| 120 | |
| 30 | |
| 20 | |
| 2.4 | |
| 12 | |
| -40 | |
| 100 | |
| No | |
| Green | |
| No | |
| No | |
| Tape and Reel | |
| 0.034 | |
| Mounting | Surface Mount |
| Package Height | 2.1(Max) - 0.1 mm |
| Package Width | 3(Max) mm |
| Package Length | 3.4(Max) mm |
| PCB changed | 2 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 2 | |
| Lead Shape | J-Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

