ams OSRAMLG T676-P1Q2-24LEDs
LED Uni-Color Green 572nm 2-Pin PLCC T/R Automotive AEC-Q102
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Green | |
| 1 | |
| AlGaInP | |
| Circular | |
| Colorless Clear | |
| Top Mount | |
| 0.3lm | |
| 112mcd(Max) | |
| 570 | |
| 572 | |
| 120 | |
| 30 | |
| 20 | |
| 2.4 | |
| 12 | |
| -40 | |
| 100 | |
| No | |
| Green | |
| No | |
| No | |
| Tape and Reel | |
| 0.034 | |
| Mounting | Surface Mount |
| Package Height | 1.8 |
| Package Width | 2.8 |
| Package Length | 3.2 |
| PCB changed | 2 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 2 | |
| Lead Shape | J-Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

