ams OSRAMLG L29K-G2J1-24LEDs
LED Uni-Color Green 572nm 2-Pin Chip 0603(1608Metric) T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| LTB | |
| 8541.41.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Green | |
| 1 | |
| InGaAlP | |
| Rectangular | |
| Colorless Diffused | |
| Top Mount | |
| 0.020lm | |
| 5.6mcd(Max) | |
| 570 | |
| 572 | |
| 160 | |
| 20 | |
| 2 | |
| 2.2 | |
| 12 | |
| 1.7 | |
| 110 | |
| No | |
| -40 | |
| 100 | |
| No | |
| Green | |
| Green | |
| No | |
| No | |
| Tape and Reel | |
| 0.0016 | |
| Mounting | Surface Mount |
| Package Height | 0.65 |
| Package Width | 0.8 |
| Package Length | 1.3 |
| PCB changed | 2 |
| Supplier Package | Case 0603(1608Metric) |
| 2 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

