IQD Frequency ProductsLFXTAL033736BULKCrystals
Crystal 10.111MHz ±30ppm (Tol) ±50ppm (Stability) 30pF FUND 40Ohm 2-Pin HC-49/4H SMX SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.60.00.80 | |
| Automotive | No |
| PPAP | No |
| Crystal | |
| 10.111 | |
| ±30 | |
| ±50 | |
| ±5 | |
| 30 | |
| 40 | |
| Fundamental | |
| 0 | |
| 50 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.3(Max) |
| Package Width | 4.9(Max) |
| Package Length | 11.4 |
| PCB changed | 2 |
| Standard Package Name | HC-49 |
| Supplier Package | HC-49/4H SMX |
| 2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

