IQD Frequency ProductsLFXTAL022257BULKCrystals
Crystal 33.33MHz ±30ppm (Tol) ±50ppm (Stability) 10pF 3rd Overtone 40Ohm 2-Pin HC-49 Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8541.60.00.80 | |
| Automotive | No |
| PPAP | No |
| Crystal | |
| 33.33 | |
| ±30 | |
| ±50 | |
| ±3 | |
| 10 | |
| 40 | |
| 3rd Overtone | |
| -20 | |
| 70 | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 13.46(Max) mm |
| Package Width | 4.65 mm |
| Package Length | 11.05 mm |
| PCB changed | 2 |
| Standard Package Name | HC-49 |
| Supplier Package | HC-49 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

