IQD Frequency ProductsLFXTAL016178CUTTCrystals
Crystal 0.032768MHz ±20ppm (Tol) 6pF FUND 50000Ohm 4-Pin SMD Cut Tape/T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Crystal | |
| 0.032768 | |
| ±20 | |
| ±5 | |
| 6 | |
| 50000 | |
| Fundamental | |
| -40 | |
| 85 | |
| Cut Tape|Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 3.8(Max) mm |
| Package Length | 8.7(Max) mm |
| PCB changed | 4 |
| Supplier Package | SMD |
| 4 | |
| Lead Shape | J-Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
