IQD Frequency ProductsLFXTAL003166Crystals
Crystal 10MHz ±30ppm (Tol) ±50ppm (Stability) 16pF FUND 40Ohm 2-Pin HC-49/4H SMX SMD T/R
| Compliant | |
| Active | |
| Automotive | No |
| PPAP | No |
| Crystal | |
| 10 | |
| ±30 | |
| ±50 | |
| ±5 | |
| 16 | |
| 40 | |
| Fundamental | |
| -10 | |
| 60 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.3(Max) |
| Package Width | 4.9(Max) |
| Package Length | 11.4 |
| PCB changed | 2 |
| Standard Package Name | HC-49 |
| Supplier Package | HC-49/4H SMX |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

