Lattice SemiconductorLFXP6C-5F256CField Programmable Gate Arrays - FPGAs
FPGA LatticeXPFamily 6000Cells 400MHz 1.8V/2.5V/3.3V 256-Pin FBGA Tray
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| LatticeXP | |
| 130nm | |
| 188 | |
| 8 | |
| 8 | |
| 1.8|2.5|3.3 | |
| 6000 | |
| SRAM | |
| 72 | |
| 8 | |
| 23552 | |
| 6000 | |
| 4 | |
| 2 | |
| 20(Typ) | |
| Yes | |
| Yes | |
| Yes | |
| 4 | |
| No | |
| 400 | |
| Yes | |
| 5 | |
| LVTTL|LVCMOS | |
| LVTTL|LVCMOS | |
| 80 | |
| 1.71 | |
| 3.465 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| LatticeXP | |
| Mounting | Surface Mount |
| Package Height | 1.2 |
| Package Width | 17 |
| Package Length | 17 |
| PCB changed | 256 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 256 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

