Lattice SemiconductorLFXP6C-3TN144CField Programmable Gate Arrays - FPGAs
FPGA LatticeXPFamily 6000Cells 320MHz 1.8V/2.5V/3.3V 144-Pin TQFP Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LatticeXP | |
| 130nm | |
| 100 | |
| 8 | |
| 8 | |
| 1.8|2.5|3.3 | |
| 6000 | |
| SRAM | |
| 72 | |
| 8 | |
| 23552 | |
| 6000 | |
| 4 | |
| 2 | |
| Yes | |
| Yes | |
| No | |
| 320 | |
| Yes | |
| 3 | |
| 35 | |
| 1.71 | |
| 3.465 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| LatticeXP | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 20 |
| Package Length | 20 |
| PCB changed | 144 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 144 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

